The 08015SS-24N-AT-00 is a 24V DC fan with a nominal speed of 3100 RPM and maximum airflow of 33.9 CFM. It operates within a temperature range of -10 to 70 degrees Celsius. The fan features sleeve bearings and a flange mount design. It is suitable for use in general applications and is manufactured by NMB Technologies.
NMB Technologies 08015SS-24N-AT-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 33.9CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 34dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 08015SS-24N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.