DC Fan Axial Ball Bearing 12V 26.1CFM 19dB 80 X 80 X 25mm
NMB Technologies 08025SA-12K-EA-00 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 26.1CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 19dB |
| Line Current | 0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 08025SA-12K-EA-00 to view detailed technical specifications.
No datasheet is available for this part.