DC Fan Axial Ball Bearing 12V 36CFM 26dB 80 X 80 X 25mm
NMB Technologies 08025SA-12M-EA-00 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 36CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 26dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 08025SA-12M-EA-00 to view detailed technical specifications.
No datasheet is available for this part.