This 24V DC fan has a nominal speed of 4500 RPM and a maximum airflow of 60 CFM. It operates within a temperature range of -10°C to 70°C and features ball bearings for smooth operation. The fan is designed for flange mounting and is suitable for general use in thermal management applications.
NMB Technologies 08025SA-24R-EA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.33inH2O |
| Noise Level | 42dB |
| Line Current | 0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 08025SA-24R-EA-00 to view detailed technical specifications.
No datasheet is available for this part.