The 08025SS-12N-AT-D0 DC fan from NMB Technologies features a voltage rating of 12V and operates within an input voltage range of 6 to 13.8V. With a nominal speed of 3100RPM, it provides a maximum airflow of 41.32CFM. The fan is designed for flange mounting and has a sleeve bearing configuration. It can operate within a temperature range of -10 to 60 degrees Celsius.
NMB Technologies 08025SS-12N-AT-D0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 41.32CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 30dB |
| Line Current | 0.16A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 08025SS-12N-AT-D0 to view detailed technical specifications.
No datasheet is available for this part.