AC Fan Axial Ball Bearing 230V 26.8CFM/32.1CFM 33dB/38dB 80 X 80 X 38mm
NMB Technologies 08038PB-B3L-EA-00 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2700|3200r/min |
| Maximum Airflow | 26.8|32.1CFM |
| Maximum Pressure | 0.14inH2O|0.2inH2O |
| Noise Level | 33|38dB |
| Line Current | 0.07|0.055A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 08038PB-B3L-EA-00 to view detailed technical specifications.
No datasheet is available for this part.