24V DC axial fan with ball bearings, operating from 12V to 27.6V. Delivers 45.2 CFM maximum airflow and 0.14inH2O maximum pressure at a nominal speed of 2750 RPM. Features a 29 dB noise level and a 0.07A line current. This square fan measures 92 x 92 x 25mm and includes flange mounting. Operates within a temperature range of -10°C to 70°C.
NMB Technologies 09225SA-24M-EA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2750r/min |
| Maximum Airflow | 45.2CFM |
| Maximum Pressure | 0.14inH2O |
| Noise Level | 29dB |
| Line Current | 0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 09225SA-24M-EA-00 to view detailed technical specifications.
No datasheet is available for this part.