The 09225VA-12N-AA-00 DC fan from NMB Technologies has a voltage rating of 12V and operates within an input voltage range of 7 to 13.8V. It features a nominal speed of 4500RPM and a maximum airflow of 77CFM. The fan's maximum pressure rating is 0.39inH2O, with a noise level of 45 decibels. It is designed for use in flange mount applications and has a square shape with dimensions of 92 X 92 X 25mm. The fan's operating temperature range is from -10 to 70 degrees Celsius.
NMB Technologies 09225VA-12N-AA-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 77CFM |
| Maximum Pressure | 0.39inH2O |
| Noise Level | 45dB |
| Line Current | 0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 09225VA-12N-AA-00 to view detailed technical specifications.
No datasheet is available for this part.