DC Fan Axial Ball Bearing 12V 77CFM 45dB 92 X 92 X 25mm
NMB Technologies 09225VA-12N-EA-00 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 77CFM |
| Maximum Pressure | 0.39inH2O |
| Noise Level | 45dB |
| Line Current | 0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 09225VA-12N-EA-00 to view detailed technical specifications.
No datasheet is available for this part.