This 24V DC fan has a nominal speed of 5600 RPM and a maximum airflow of 96.4 CFM. It features ball bearings and a flange mount design. The fan operates within a specified range of -20 to 60 degrees Celsius. It is suitable for use in general applications.
NMB Technologies 09225VA-24Q-EA-00 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 5600r/min |
| Maximum Airflow | 96.4CFM |
| Maximum Pressure | 0.6inH2O |
| Noise Level | 51dB |
| Line Current | 0.38A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 09225VA-24Q-EA-00 to view detailed technical specifications.
No datasheet is available for this part.