High-performance DC axial fan with ball bearings, delivering 105.9 CFM maximum airflow at 7000 RPM. Operates within a 10V to 26.4V input range, with a nominal 24V rating. Features a 59 dB noise level and 1.1 inH2O maximum pressure. This square fan measures 92 x 92 x 32 mm and supports flange mounting, suitable for operation between -10°C and 70°C.
NMB Technologies 09232VA-24R-CAS-0 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 105.9CFM |
| Maximum Pressure | 1.1inH2O |
| Noise Level | 59dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 09232VA-24R-CAS-0 to view detailed technical specifications.
No datasheet is available for this part.