DC Fan Axial Ball Bearing 48V 36V to 52.8V 152.5CFM 62.5dB 92 X 92 X 38.4mm
NMB Technologies 09238RA-48Q-EA-00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 52.8V |
| Category | DC Fan |
| Nominal Speed | 7200r/min |
| Maximum Airflow | 152.5CFM |
| Maximum Pressure | 1.2inH2O |
| Noise Level | 62.5dB |
| Line Current | 0.57A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 09238RA-48Q-EA-00 to view detailed technical specifications.
No datasheet is available for this part.