The NMB Technologies 1004KL-01W-B59-B00 is a DC fan with a voltage rating of 5V and an operating input voltage range of 4.5 to 5.5V. It has a nominal speed of 11000rpm and a maximum airflow of 2m3/h. The fan's maximum pressure is 0.2inH2O and its noise level is 25dBA. It features ball bearings and is designed for flange mount applications. The fan's dimensions are 25 X 25 X 10mm and it operates within a temperature range of -10 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 11000r/min |
| Maximum Airflow | 2CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 25dB |
| Line Current | 0.125A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |