NMB Technologies 11925PB-B3L-EA-00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 105 |
| Length | 105 |
| Speed | 2300 |
| Height | 25.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 11925PB-B3L-EA-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.