NMB Technologies 11938FB-B3N-EA-00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 38 |
| Length | 119 |
| Speed | 3100 |
| Height | 119 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 11938FB-B3N-EA-00 to view detailed technical specifications.
No datasheet is available for this part.