This 115V AC fan features a nominal speed of 1350 to 1450 RPM and maximum airflow of 45.9 to 49.4 CFM. It has a maximum pressure rating of 0.06 to 0.07 inH2O and a noise level of 27 to 28 dBA. The fan is designed for flange mounting and has a square shape with dimensions of 119 x 119 x 38 mm. It operates within a temperature range of -10 to 70°C.
NMB Technologies 11938MB-A1J-EA-00 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1350|1450r/min |
| Maximum Airflow | 45.9|49.4CFM |
| Maximum Pressure | 0.06inH2O|0.07inH2O |
| Noise Level | 27|28dB |
| Line Current | 0.09|0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 11938MB-A1J-EA-00 to view detailed technical specifications.
No datasheet is available for this part.