AC Fan Axial Ball Bearing 220V 89.3CFM/103.6CFM 37dB/41dB 119 X 119 X 38mm
NMB Technologies 11938MB-B2N-EA-00 technical specifications.
| Voltage Rating | 220V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|2900r/min |
| Maximum Airflow | 89.3|103.6CFM |
| Maximum Pressure | 0.26inH2O|0.3inH2O |
| Noise Level | 37|41dB |
| Line Current | 0.12|0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 11938MB-B2N-EA-00 to view detailed technical specifications.
No datasheet is available for this part.