AC Fan Axial Ball Bearing 230V 81CFM/88.2CFM 34dB/37dB 119 X 119 X 38mm
NMB Technologies 11938MB-B3L-EA-00 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 81|88.2CFM |
| Maximum Pressure | 0.2inH2O|0.21inH2O |
| Noise Level | 34|37dB |
| Line Current | 0.1|0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 11938MB-B3L-EA-00 to view detailed technical specifications.
No datasheet is available for this part.