NMB Technologies 12038VA-24R-GA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 243.6CFM |
| Maximum Pressure | 1.49inH2O |
| Noise Level | 66dB |
| Line Current | 1.48A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 12038VA-24R-GA-00 to view detailed technical specifications.
No datasheet is available for this part.