NMB Technologies 15038PB-B3L-GP-S0 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2650|3150r/min |
| Maximum Airflow | 187.1|222.39CFM |
| Maximum Pressure | 0.51inH2O|0.655inH2O |
| Noise Level | 48|53dB |
| Line Current | 0.22|0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 150 X 172 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 15038PB-B3L-GP-S0 to view detailed technical specifications.
No datasheet is available for this part.