High-performance DC axial fan with ball bearings, delivering 346 CFM maximum airflow at 4600 RPM. Features a 24V voltage rating with an operating range of 18-26.4V and a maximum pressure of 1.25inH2O. Operates within a temperature range of -10°C to 70°C, with a noise level of 68 dB and a line current of 1.8A. This flange-mount fan measures 150 x 172.7 x 50.8mm.
NMB Technologies 15050VA-24R-GA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4600r/min |
| Maximum Airflow | 346CFM |
| Maximum Pressure | 1.25inH2O |
| Noise Level | 68dB |
| Line Current | 1.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 150 X 172.7 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 15050VA-24R-GA-00 to view detailed technical specifications.
No datasheet is available for this part.