NMB Technologies 1606KL-05W-B40-X00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 22 to 25.2V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 47.1Pa |
| Noise Level | 31dB |
| Line Current | 0.054A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 1606KL-05W-B40-X00 to view detailed technical specifications.
No datasheet is available for this part.