NMB Technologies 1608KL-04W-B40-L00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 20 |
| Length | 40 |
| Speed | 7500 |
| Height | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 1608KL-04W-B40-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.