DC Fan Axial Ball Bearing 12V 9.5CFM 33dB 40 X 40 X 20mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 8500r/min |
| Maximum Airflow | 9.5CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 33dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |