NMB Technologies 2410ML-04W-B79-B00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 6800r/min |
| Maximum Airflow | 33.1CFM |
| Maximum Pressure | 0.5inH2O |
| Noise Level | 45dB |
| Line Current | 0.44A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 2410ML-04W-B79-B00 to view detailed technical specifications.
No datasheet is available for this part.