NMB Technologies 2410ML-05W-B60-G00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 5300r/min |
| Maximum Airflow | 25CFM |
| Maximum Pressure | 73Pa |
| Noise Level | 36dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for NMB Technologies 2410ML-05W-B60-G00 to view detailed technical specifications.
No datasheet is available for this part.