Axial DC fan with ball bearings, operating at 12V nominal voltage with a range of 6V to 13.8V. Delivers 14.5 CFM maximum airflow and 0.1inH2O maximum pressure at 3000 RPM. Features a 17dB noise level and 0.06A line current. This square fan measures 60 x 60 x 25mm and supports flange mounting, suitable for operation between -10°C and 70°C.
NMB Technologies 2410SB-04W-B29-B50 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 14.5CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 17dB |
| Line Current | 0.06A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 2410SB-04W-B29-B50 to view detailed technical specifications.
No datasheet is available for this part.