NMB Technologies 2410SB-05W-B20-B00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25 |
| Length | 60 |
| Speed | 3000 |
| Height | 60 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 2410SB-05W-B20-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.