NMB Technologies 2412PS-10W-B30-B00 technical specifications.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2000|2600r/min |
| Maximum Airflow | 7|9.1CFM |
| Maximum Pressure | 13.7Pa|22.6Pa |
| Noise Level | 28|29dB |
| Line Current | 0.08|0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 30mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 2412PS-10W-B30-B00 to view detailed technical specifications.
No datasheet is available for this part.