This 24V DC fan features a nominal speed of 2700 RPM and a maximum airflow of 31.8 CFM. It has a maximum pressure rating of 0.1inH2O and a noise level of 28. The fan is designed for use in a wide operating temperature range of -10 to 70 degrees Celsius. It is a flange mount fan with a square shape and a size of 80 X 80 X 25.
NMB Technologies 3110KL-05W-B30-C00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 31.8CFM |
| Maximum Pressure | 0.1inH2O |
| Noise Level | 28dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 3110KL-05W-B30-C00 to view detailed technical specifications.
No datasheet is available for this part.