The 3115PS-10T-B20-B00 is a 80x80x38mm flange mount AC fan from NMB Technologies. It operates within a temperature range of -10°C to 70°C and has a nominal speed of 2100/2300 RPM. The fan features ball bearings and a maximum airflow of 21/24 CFM. It is suitable for general use in thermal management applications.
NMB Technologies 3115PS-10T-B20-B00 technical specifications.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2100|2300r/min |
| Maximum Airflow | 21|24CFM |
| Maximum Pressure | 0.1inH2O|0.12inH2O |
| Noise Level | 29|32dB |
| Line Current | 0.08|0.07A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 3115PS-10T-B20-B00 to view detailed technical specifications.
No datasheet is available for this part.