The NMB Technologies 3610SB-05W-B59-B50 is a DC fan with a voltage rating of 24V and an operating input voltage range of 12 to 26.4V. It has a nominal speed of 3100RPM and a maximum airflow of 51.2CFM. The fan is designed for flange mount applications and has a square shape with dimensions of 92 X 92 X 25mm. It operates within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 3610SB-05W-B59-B50 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 51.2CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 32dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610SB-05W-B59-B50 to view detailed technical specifications.
No datasheet is available for this part.