The 3610VL-04W-B49-B00 is a 12V DC fan from NMB Technologies with a nominal speed of 4000 RPM and maximum airflow of 68.1 CFM. It operates within a temperature range of -10 to 70°C and features a flange mount design. The fan has a ball bearing type and a noise level of 42. It is suitable for general applications in the thermal management category.
NMB Technologies 3610VL-04W-B49-B00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 68.1CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 42dB |
| Line Current | 0.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610VL-04W-B49-B00 to view detailed technical specifications.
No datasheet is available for this part.