92x25mm axial fan operating at 12VDC, delivering 5600 RPM. Features a 92mm square frame with a 25mm width. Designed for thermal management applications, with an operating temperature range of -10°C to 70°C.
NMB Technologies 3610VL-04W-B70-B00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25 |
| Length | 92 |
| Speed | 5600 |
| Height | 92 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 3610VL-04W-B70-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.