The 3610VL-05W-B40-B00 DC fan from NMB Technologies features a voltage rating of 24V with an operating input voltage range of 14 to 27.6V. It has a nominal speed of 4000 RPM and a maximum airflow of 68.1 CFM. The fan's maximum pressure is 0.32 inH2O, and its noise level is 42. It is designed for flange mounting and has a square shape with dimensions of 92 x 92 x 25 mm. The fan operates within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 3610VL-05W-B40-B00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 68.1CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 42dB |
| Line Current | 0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610VL-05W-B40-B00 to view detailed technical specifications.
No datasheet is available for this part.