24V DC axial fan, 92x92x25mm, featuring ball bearing for enhanced durability. Delivers 77 CFM airflow at a maximum speed of 4500 RPM, with an operating temperature range of -10°C to 70°C. Noise level is 45dB. Input voltage range is 14V to 27.6V.
NMB Technologies 3610VL-05W-B50-B00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25 |
| Length | 92 |
| Speed | 4500 |
| Height | 92 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 3610VL-05W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.