Axial DC fan with ball bearing construction, operating at 24V with a voltage range of 14V to 27.6V. Delivers 96.4 CFM airflow at a speed of 5600 RPM, producing 51dB of noise. Features dimensions of 92mm x 92mm x 25mm, with an operating temperature range from -10°C to 70°C.
NMB Technologies 3610VL-05W-B70-B00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25 |
| Length | 92 |
| Speed | 5600 |
| Height | 92 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 3610VL-05W-B70-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.