Axial fan, 92mm x 25mm, 24VDC input. Features a maximum operating speed of 5600 RPM and operates within a temperature range of -10°C to 70°C. Dimensions are 92mm length, 92mm height, and 25mm width. Designed for efficient thermal management.
NMB Technologies 3610VL-05W-B70-E00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25 |
| Length | 92 |
| Speed | 5600 |
| Height | 92 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 3610VL-05W-B70-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.