
This 12V fan features a square shape with a size of 119mm x 119mm x 25.5mm and a product length of 119mm. It operates within a temperature range of -10°C to 70°C and has a nominal speed of 1600RPM. The fan's maximum airflow is 63.5CFM and its maximum pressure is 0.07inH2O. It has a noise level of 27 and a line current of 0.12A.
NMB Technologies 4710KL-04W-B10-B00 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 119 X 119 X 25.5 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 25.5 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 1600r/min |
| Maximum Airflow | 63.5CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 27dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0D1M6 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4710KL-04W-B10-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.