
Axial DC fan featuring a square, 119 x 119 x 25.4mm frame with flange mounting and lead wire termination. Operates at 24V with an input voltage range of 10 to 27.6V, delivering 63.5 CFM maximum airflow at 27 dB noise level. Equipped with ball bearings for reliable performance, this fan offers a nominal speed of 1600 RPM and an operating temperature range of -10°C to 70°C.
NMB Technologies 4710KL-05W-B10-E00 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 119 X 119 X 25.4 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 25.5 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 1600r/min |
| Maximum Airflow | 63.5CFM |
| Maximum Pressure | 0.07inH2O |
| Noise Level | 27dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0D1M6 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4710KL-05W-B10-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.