
DC Fan Axial Ball Bearing 24V 10V to 27.6V 88.2CFM 35dB 119 X 119 X 25.4mm
NMB Technologies 4710KL-05W-B30-B00 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 119 X 119 X 25.4 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 25.4 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2200r/min |
| Maximum Airflow | 88.2CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 35dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0D1M6 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4710KL-05W-B30-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.