The 4715FS-12T-B00-D00 AC fan from NMB Technologies features a voltage rating of 115V and operates at a nominal speed of 1700 RPM. With a maximum airflow of 60 and a maximum pressure of 0.08inH2O, this fan is suitable for various applications. It has a noise level of 31 and a line current of 0.09. The fan is designed with ball bearings and is mounted via a flange mount. It measures 119 X 119 X 38 in size and operates within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 4715FS-12T-B00-D00 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 1700r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.08inH2O |
| Noise Level | 31dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715FS-12T-B00-D00 to view detailed technical specifications.
No datasheet is available for this part.