AC Fan Axial Ball Bearing 115V 70CFM 33dB 119 X 119 X 38mm
NMB Technologies 4715FS-12T-B10-D00 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Terminal |
| Shape | Square |
| Size (mm) | 119 X 119 X 38 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 38 |
| Product Weight (g) | 550 |
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 1900r/min |
| Maximum Airflow | 70CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 33dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0D1M6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715FS-12T-B10-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.