NMB Technologies 4715KL-04W-B20-P00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 38.4 |
| Length | 119 |
| Speed | 2650 |
| Height | 119 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 4715KL-04W-B20-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.