Axial DC fan with ball bearing, operating at 12V with a voltage range of 6V to 13.8V. Delivers 108.4 CFM airflow at 42.5 dB noise level. Features dimensions of 119mm x 119mm x 38.4mm and a speed of 2950 RPM. Operates within a temperature range of -10°C to 70°C.
NMB Technologies 4715KL-04W-B30-E00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 38.4 |
| Length | 119 |
| Speed | 2950 |
| Height | 119 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 4715KL-04W-B30-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.