119x119x38.4mm axial fan operating at 12VDC with a maximum speed of 3200 RPM. Designed for thermal management, this fan offers a wide operating temperature range from -10°C to 70°C. Features wire lead termination for easy integration.
NMB Technologies 4715KL-04W-B40-E00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 38.4 |
| Length | 119 |
| Speed | 3200 |
| Height | 119 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 4715KL-04W-B40-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.