High-performance DC axial fan with ball bearings, delivering 83.6 CFM maximum airflow at 2300 RPM. Features a 24V voltage rating with an operating range of 10V to 27.6V, a 37dB noise level, and 0.15A line current. This square fan measures 119 x 119 x 38.4mm and supports flange mounting. Operates reliably within a temperature range of -10°C to 70°C.
NMB Technologies 4715KL-05W-B10-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 83.6CFM |
| Maximum Pressure | 44.1Pa |
| Noise Level | 37dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 4715KL-05W-B10-E00 to view detailed technical specifications.
No datasheet is available for this part.