High-performance DC axial fan with ball bearing for reliable operation. Delivers 108.4 CFM airflow at a speed of 2950 RPM. Operates within a voltage range of 10V to 27.6V, with a nominal 24V rating. Features dimensions of 119mm x 119mm x 38.4mm and a noise level of 42.5dB. Suitable for applications requiring effective thermal management, with an operating temperature range of -10°C to 70°C.
NMB Technologies 4715KL-05W-B30-E00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 38.4 |
| Length | 119 |
| Speed | 2950 |
| Height | 119 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 4715KL-05W-B30-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.