The 4715MS-20T-B30-B00 AC fan from NMB Technologies features a square shape and flange mount design. It operates within a temperature range of -10°C to 70°C and has a nominal speed of 2400/2600 RPM. The fan's maximum airflow is 81/88.2 CFM, and it has a maximum pressure of 0.193/0.185 inH2O. The bearings are ball-type, and the fan has a line current of 0.09/0.08 A.
NMB Technologies 4715MS-20T-B30-B00 technical specifications.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 81|88.2CFM |
| Maximum Pressure | 0.193inH2O|0.185inH2O |
| Noise Level | 34|37dB |
| Line Current | 0.09|0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 4715MS-20T-B30-B00 to view detailed technical specifications.
No datasheet is available for this part.