The 4715RL-05W-B60-E00 is a 24V DC fan from NMB Technologies with a nominal speed of 5000 RPM and maximum airflow of 188.2 CFM. It operates within a temperature range of -40 to 60 degrees Celsius and has a maximum pressure of 0.94 inH2O. The fan features ball bearings and a flange mount design, making it suitable for various applications in the thermal management category.
NMB Technologies 4715RL-05W-B60-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 18 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 188.2CFM |
| Maximum Pressure | 0.94inH2O |
| Noise Level | 62dB |
| Line Current | 1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NMB Technologies 4715RL-05W-B60-E00 to view detailed technical specifications.
No datasheet is available for this part.